
MBB02070C4751FC100 | |
|---|---|
DigiKey Part Number | BC3805CT-ND - Cut Tape (CT) BC3805TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C4751FC100 |
Description | RES 4.75K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.25200 | €2.52 |
| 25 | €0.23360 | €5.84 |
| 50 | €0.22080 | €11.04 |
| 100 | €0.20870 | €20.87 |
| 250 | €0.19412 | €48.53 |
| 500 | €0.18420 | €92.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.17524 | €175.24 |
| 2,000 | €0.16720 | €334.40 |
| 3,000 | €0.16289 | €488.67 |
| 5,000 | €0.15789 | €789.45 |
| 7,000 | €0.15483 | €1,083.81 |
| 10,000 | €0.15179 | €1,517.90 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36600 |