MBB02070C1371FCT00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.15909
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.03745
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.42149
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.14838
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 3,866
Unit Price: €0.19000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.04232
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.85690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.21912
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.35575
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.85690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.22469
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1,636
Unit Price: €0.57000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.85690
Datasheet
1.37 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C1371FCT00

DigiKey Part Number
MBB02070C1371FCT00-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C1371FCT00
Description
RES 1.37K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.37 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000€0.03638€181.90
Manufacturers Standard Package
Unit Price without VAT:€0.03638
Unit Price with VAT:€0.04438