10 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C1009FC100

DigiKey Part Number
BC3451CT-ND - Cut Tape (CT)
BC3451TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C1009FC100
Description
RES 10 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C1009FCT00Vishay Beyschlag/Draloric/BC Components1,634BC3243CT-ND€0.18000Parametric Equivalent
MBA02040C1009FRP00Vishay Beyschlag/Draloric/BC Components94BC10.0XCT-ND€0.09000Parametric Equivalent
MRS16000C1009FC100Vishay Beyschlag/Draloric/BC Components75256-MRS16000C1009FC100CT-ND€0.55000Parametric Equivalent
MRS16000C1009FCT00Vishay Beyschlag/Draloric/BC Components3,197BC3924CT-ND€0.18000Parametric Equivalent
MRS16000C1009FRP00Vishay Beyschlag/Draloric/BC Components3,49056-MRS16000C1009FRP00CT-ND€0.20000Parametric Equivalent
In-Stock: 439
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.31000€0.31
10€0.25200€2.52
25€0.23400€5.85
50€0.22080€11.04
100€0.20870€20.87
250€0.19420€48.55
500€0.18428€92.14
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000€0.17532€175.32
2,000€0.16728€334.56
3,000€0.16297€488.91
5,000€0.15797€789.85
7,000€0.15492€1,084.44
10,000€0.15187€1,518.70
Manufacturers Standard Package
Unit Price without VAT:€0.31000
Unit Price with VAT:€0.37820