Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MALREKA00AA147JM0K | |
|---|---|
DigiKey Part Number | MALREKA00AA147JM0K-ND |
Manufacturer | |
Manufacturer Product Number | MALREKA00AA147JM0K |
Description | CAP ALUM 4.7UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 28.2Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 50 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
ESR (Equivalent Series Resistance) 28.2Ohm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SK4R7M063ST | Cornell Dubilier Knowles | 1,228 | 338-4408-ND | €11.45000 | Direct |
| 100YK4R7M5X11 | Rubycon | 0 | 100YK4R7M5X11-ND | €0.00000 | Upgrade |
| 100YXF4.7MEFC5X11 | Rubycon | 2,875 | 1189-2148-ND | €5.07000 | Upgrade |
| 100YXF4R7M5X11 | Rubycon | 0 | 100YXF4R7M5X11-ND | €0.00000 | Upgrade |
| 100YXJ4.7M5X11 | Rubycon | 1,756 | 100YXJ4.7M5X11-ND | €3.93000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.06424 | €642.40 |
| Unit Price without VAT: | €0.06424 |
|---|---|
| Unit Price with VAT: | €0.07837 |









