
MAL225051102E3 | |
|---|---|
DigiKey Part Number | 56-MAL225051102E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL225051102E3 |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.368 A @ 100 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Impedance | 34 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.10000 | €4.10 |
| 10 | €2.80500 | €28.05 |
| 50 | €2.27100 | €113.55 |
| 250 | €1.92304 | €480.76 |
| 500 | €1.81360 | €906.80 |
| 1,000 | €1.72272 | €1,722.72 |
| 2,500 | €1.62585 | €4,064.62 |
| 5,000 | €1.59099 | €7,954.95 |
| Unit Price without VAT: | €4.10000 |
|---|---|
| Unit Price with VAT: | €5.00200 |