
MAL214297502E3 | |
|---|---|
DigiKey Part Number | 56-MAL214297502E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214297502E3 |
Description | CAP ALUM 16V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 150 mA @ 100 kHz |
Part Status Active | Impedance 800 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.197" Dia x 0.236" H (5.00mm x 6.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.24279 | €2,427.90 |
| Unit Price without VAT: | €0.24279 |
|---|---|
| Unit Price with VAT: | €0.29620 |