
MAL205874473E3 | |
|---|---|
DigiKey Part Number | MAL205874473E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL205874473E3 |
Description | CAP ALUM 47000UF 20% 10V SNAP TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 24mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 24mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 6.23 A @ 100 Hz | |
Impedance | 21 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 3 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €9.52877 | €5,717.26 |
| Unit Price without VAT: | €9.52877 |
|---|---|
| Unit Price with VAT: | €11.62510 |