3300 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 70mOhm @ 100Hz 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL205858332E3

DigiKey Part Number
4798PHBK-ND
Manufacturer
Manufacturer Product Number
MAL205858332E3
Description
CAP ALUM 3300UF 20% 63V SNAP TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3300 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 70mOhm @ 100Hz 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
3.07 A @ 100 Hz
Part Status
Active
Impedance
50 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
1.654" (42.00mm)
ESR (Equivalent Series Resistance)
70mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€13.27000€13.27
10€9.73700€97.37
50€8.28340€414.17
100€7.82610€782.61
500€7.04154€3,520.77
1,000€6.95628€6,956.28
Manufacturers Standard Package
Unit Price without VAT:€13.27000
Unit Price with VAT:€16.18940