
MAL205014333E3 | |
|---|---|
DigiKey Part Number | MAL205014333E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL205014333E3 |
Description | CAP ALUM 33000UF 10V SOLDER LUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug 29mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 5 A @ 100 Hz |
Part Status Active | Impedance 22 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance -10%, +30% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 29mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Solder Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €12.44680 | €3,111.70 |
| Unit Price without VAT: | €12.44680 |
|---|---|
| Unit Price with VAT: | €15.18510 |