1500 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 205mOhm 8000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL202115152E3

DigiKey Part Number
4025PHBK-ND
Manufacturer
Manufacturer Product Number
MAL202115152E3
Description
CAP ALUM 1500UF 20% 16V AXIAL TH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1500 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 205mOhm 8000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
MAL202115152E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
205mOhm
Lifetime @ Temp.
8000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
1.14 A @ 10 kHz
Impedance
95 mOhms
Lead Spacing
-
Size / Dimension
0.492" Dia x 1.181" L (12.50mm x 30.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 674
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€3.64000€3.64
10€2.17900€21.79
50€1.97760€98.88
260€1.67569€435.68
520€1.60673€835.50
1,040€1.49662€1,556.48
2,600€1.40999€3,665.97
5,200€1.36813€7,114.28
Manufacturers Standard Package
Unit Price without VAT:€3.64000
Unit Price with VAT:€4.44080