
K682K10X7RH5UH5 | |
|---|---|
DigiKey Part Number | BC2691CT-ND - Cut Tape (CT) BC2691TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K682K10X7RH5UH5 |
Description | CAP CER 6800PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K682K10X7RH5UH5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.091" W (3.60mm x 2.30mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.13000 | €1.30 |
| 50 | €0.09360 | €4.68 |
| 100 | €0.08260 | €8.26 |
| 500 | €0.06390 | €31.95 |
| 1,000 | €0.05815 | €58.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.05060 | €126.50 |
| 5,000 | €0.04704 | €235.20 |
| 7,500 | €0.04527 | €339.52 |
| 12,500 | €0.04330 | €541.25 |
| 17,500 | €0.04215 | €737.62 |
| 25,000 | €0.04104 | €1,026.00 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26840 |