


K104K20X0UK63H5H | |
|---|---|
DigiKey Part Number | 56-K104K20X0UK63H5H-ND |
Manufacturer | |
Manufacturer Product Number | K104K20X0UK63H5H |
Description | CAP CER 0.1UF 200V X0U RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X0U Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 175°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Tolerance ±10% | Height - Seated (Max) 0.299" (7.60mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.16000 | €1.16 |
| 10 | €0.76600 | €7.66 |
| 50 | €0.60640 | €30.32 |
| 100 | €0.55710 | €55.71 |
| 500 | €0.47400 | €237.00 |
| 1,000 | €0.44831 | €448.31 |
| 2,500 | €0.42118 | €1,052.95 |
| 5,000 | €0.40482 | €2,024.10 |
| Unit Price without VAT: | €1.16000 |
|---|---|
| Unit Price with VAT: | €1.41520 |
