
K101K10X7RH5UH5 | |
|---|---|
DigiKey Part Number | BC2658CT-ND - Cut Tape (CT) BC2658TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K101K10X7RH5UH5 |
Description | CAP CER 100PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K101K10X7RH5UH5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.091" W (3.60mm x 2.30mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.11500 | €1.15 |
| 50 | €0.08240 | €4.12 |
| 100 | €0.07250 | €7.25 |
| 500 | €0.05572 | €27.86 |
| 1,000 | €0.05054 | €50.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.04380 | €109.50 |
| 5,000 | €0.04062 | €203.10 |
| 7,500 | €0.03902 | €292.65 |
| 12,500 | €0.03726 | €465.75 |
| 17,500 | €0.03622 | €633.85 |
| 25,000 | €0.03523 | €880.75 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24400 |