Parametric Equivalent

F17725102030 | |
|---|---|
DigiKey Part Number | BC5126-ND |
Manufacturer | |
Manufacturer Product Number | F17725102030 |
Description | CAP FILM 1UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 310V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.220" L x 0.591" W (31.00mm x 15.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.34000 | €5.34 |
| 10 | €3.92700 | €39.27 |
| 50 | €3.28180 | €164.09 |
| 250 | €2.81672 | €704.18 |
| 500 | €2.65814 | €1,329.07 |
| 1,000 | €2.51982 | €2,519.82 |
| 2,500 | €2.36350 | €5,908.75 |
| Unit Price without VAT: | €5.34000 |
|---|---|
| Unit Price with VAT: | €6.51480 |

