
F17724102900 | |
|---|---|
DigiKey Part Number | BC5251TR-ND - Tape & Reel (TR) BC5251CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | F17724102900 |
Description | CAP FILM 0.1UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 310V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.689" L x 0.335" W (17.50mm x 8.50mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.68000 | €3.68 |
| 10 | €2.67300 | €26.73 |
| 50 | €2.21220 | €110.61 |
| 100 | €2.05660 | €205.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | €1.63664 | €1,145.65 |
| 1,400 | €1.57918 | €2,210.85 |
| 2,100 | €1.55040 | €3,255.84 |
| 3,500 | €1.51848 | €5,314.68 |
| 4,900 | €1.49981 | €7,349.07 |
| Unit Price without VAT: | €3.68000 |
|---|---|
| Unit Price with VAT: | €4.48960 |