Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D181K20Y5PH65J5R | |
|---|---|
DigiKey Part Number | D181K20Y5PH65J5R-ND |
Manufacturer | |
Manufacturer Product Number | D181K20Y5PH65J5R |
Description | CAP CER 180PF 100V Y5P RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 100V Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | D181K20Y5PH65J5R Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D181G39U2JH63J5R | Vishay Beyschlag/Draloric/BC Components | 8,243 | D181G39U2JH63J5R-ND | €0.66000 | Similar |
| D181G39U2JH65J5R | Vishay Beyschlag/Draloric/BC Components | 0 | D181G39U2JH65J5R-ND | €0.18179 | Similar |
| D181K20Y5PH63J5R | Vishay Beyschlag/Draloric/BC Components | 0 | D181K20Y5PH63J5R-ND | €0.03770 | Parametric Equivalent |
| D181K20Y5PH6TJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D181K20Y5PH6TJ5R-ND | €0.03770 | Parametric Equivalent |
| D181K20Y5PH6UJ5R | Vishay Beyschlag/Draloric/BC Components | 0 | D181K20Y5PH6UJ5R-ND | €0.03770 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | €0.03770 | €754.00 |
| Unit Price without VAT: | €0.03770 |
|---|---|
| Unit Price with VAT: | €0.04599 |
