D181G39U2JH6TJ5R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 8,243
Unit Price: €0.66000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.18179
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.18893
Datasheet
180 pF ±2% 100V Ceramic Capacitor U2J Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D181G39U2JH6TJ5R

DigiKey Part Number
D181G39U2JH6TJ5R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
D181G39U2JH6TJ5R
Description
CAP CER 180PF 100V U2J RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
180 pF ±2% 100V Ceramic Capacitor U2J Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
D181G39U2JH6TJ5R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±2%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D181G39U2JH63J5RVishay Beyschlag/Draloric/BC Components8,243D181G39U2JH63J5R-ND€0.66000Parametric Equivalent
D181G39U2JH65J5RVishay Beyschlag/Draloric/BC Components0D181G39U2JH65J5R-ND€0.18179Parametric Equivalent
D181G39U2JH6UJ5RVishay Beyschlag/Draloric/BC Components0D181G39U2JH6UJ5R-ND€0.18893Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.18893€1,889.30
Unit Price without VAT:€0.18893
Unit Price with VAT:€0.23049