Parametric Equivalent

D153Z33Y5VH65L2R | |
|---|---|
DigiKey Part Number | D153Z33Y5VH65L2R-ND |
Manufacturer | |
Manufacturer Product Number | D153Z33Y5VH65L2R |
Description | CAP CER 0.015UF 100V Y5V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF -20%, +80% 100V Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | D153Z33Y5VH65L2R Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.335" Dia (8.50mm) |
Tolerance -20%, +80% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D153Z33Y5VH63L2R | Vishay Beyschlag/Draloric/BC Components | 0 | D153Z33Y5VH63L2R-ND | €0.04725 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | €0.04913 | €589.56 |
| Unit Price without VAT: | €0.04913 |
|---|---|
| Unit Price with VAT: | €0.05994 |
