Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

D101J20SL0H6TJ5R | |
|---|---|
DigiKey Part Number | D101J20SL0H6TJ5R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D101J20SL0H6TJ5R |
Description | CAP CER 100PF 100V SL RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | D101J20SL0H6TJ5R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | €0.04189 | €837.80 |
| Unit Price without VAT: | €0.04189 |
|---|---|
| Unit Price with VAT: | €0.05111 |
