
CCF554K22FKE36 | |
|---|---|
DigiKey Part Number | 56-CCF554K22FKE36TR-ND - Tape & Reel (TR) 56-CCF554K22FKE36CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CCF554K22FKE36 |
Description | CCF-55 4.22K 1% T-1 E36 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.22 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 165°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.245" L (2.29mm x 6.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.10000 | €1.00 |
| 25 | €0.08400 | €2.10 |
| 50 | €0.07380 | €3.69 |
| 100 | €0.06540 | €6.54 |
| 250 | €0.05612 | €14.03 |
| 500 | €0.05026 | €25.13 |
| 1,000 | €0.04529 | €45.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.03717 | €185.85 |
| 10,000 | €0.03421 | €342.10 |
| 15,000 | €0.03269 | €490.35 |
| 25,000 | €0.03098 | €774.50 |
| 35,000 | €0.02995 | €1,048.25 |
| 50,000 | €0.02895 | €1,447.50 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18300 |