
BFC241641604 | |
|---|---|
DigiKey Part Number | BC2059-ND |
Manufacturer | |
Manufacturer Product Number | BFC241641604 |
Description | CAP FILM 0.16UF 2% 63VDC RADIAL |
Customer Reference | |
Detailed Description | 0.16 µF Film Capacitor 25V 63V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC241641604 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Last Time Buy | Size / Dimension 0.492" L x 0.236" W (12.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±2% | Termination PC Pins |
Voltage Rating - AC 25V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 63V | Applications High Frequency, Switching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.22000 | €4.22 |
| 10 | €3.04000 | €30.40 |
| 50 | €2.57300 | €128.65 |
| 100 | €2.42850 | €242.85 |
| Unit Price without VAT: | €4.22000 |
|---|---|
| Unit Price with VAT: | €5.14840 |