Parametric Equivalent

BFC238603684 | |
|---|---|
DigiKey Part Number | BFC238603684-ND |
Manufacturer | |
Manufacturer Product Number | BFC238603684 |
Description | CAP FILM 0.68UF 5% 850VDC SCREW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 300V 850V Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 850V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 6 mOhms | |
Operating Temperature | -50°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 1.319" L x 0.866" W (33.50mm x 22.00mm) | |
Height - Seated (Max) | 1.201" (30.50mm) | |
Termination | Screw Terminals | |
Lead Spacing | 0.894" (22.70mm) | |
Applications | Snubber | |
Ratings | - | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | €14.71107 | €823.82 |
| Unit Price without VAT: | €14.71107 |
|---|---|
| Unit Price with VAT: | €17.94751 |