Parametric Equivalent

BFC237882473 | |
|---|---|
DigiKey Part Number | BFC237882473-ND |
Manufacturer | |
Manufacturer Product Number | BFC237882473 |
Description | CAP FILM 0.047UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.433" W (31.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.827" (21.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 500V | Applications High Pulse, DV/DT |
Voltage Rating - DC 1600V (1.6kV) | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237884473 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237884473-ND | €4.87030 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.09000 | €5.09 |
| 10 | €3.72500 | €37.25 |
| 50 | €3.18060 | €159.03 |
| 100 | €3.01210 | €301.21 |
| 500 | €2.72692 | €1,363.46 |
| 1,000 | €2.63856 | €2,638.56 |
| 2,500 | €2.54519 | €6,362.97 |
| Unit Price without VAT: | €5.09000 |
|---|---|
| Unit Price with VAT: | €6.20980 |
