
BFC237525104 | |
|---|---|
DigiKey Part Number | 56-BFC237525104-ND |
Manufacturer | |
Manufacturer Product Number | BFC237525104 |
Description | CAP FILM 0.1UF 3.5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±3.5% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.181" L x 0.413" W (30.00mm x 10.50mm) | |
Height - Seated (Max) | 0.925" (23.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.54000 | €5.54 |
| 10 | €4.12200 | €41.22 |
| 50 | €3.46820 | €173.41 |
| 450 | €2.97976 | €1,340.89 |
| Unit Price without VAT: | €5.54000 |
|---|---|
| Unit Price with VAT: | €6.75880 |