
BFC233922334 | |
|---|---|
DigiKey Part Number | BFC233922334-ND |
Manufacturer | |
Manufacturer Product Number | BFC233922334 |
Description | CAP FILM 0.33UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.335" W (17.50mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233820334 | Vishay Beyschlag/Draloric/BC Components | 1,395 | BC1613-ND | €1.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.40000 | €1.40 |
| 10 | €0.93400 | €9.34 |
| 50 | €0.74700 | €37.35 |
| 100 | €0.68940 | €68.94 |
| 750 | €0.57360 | €430.20 |
| 1,500 | €0.54669 | €820.03 |
| 3,000 | €0.52452 | €1,573.56 |
| 5,250 | €0.50951 | €2,674.93 |
| Unit Price without VAT: | €1.40000 |
|---|---|
| Unit Price with VAT: | €1.70800 |