
BFC233922105 | |
|---|---|
DigiKey Part Number | BC5069-ND |
Manufacturer | |
Manufacturer Product Number | BFC233922105 |
Description | CAP FILM 1UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.394" W (26.00mm x 10.00mm) | |
Height - Seated (Max) | 0.768" (19.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.64000 | €3.64 |
| 10 | €2.59400 | €25.94 |
| 50 | €2.17800 | €108.90 |
| 200 | €1.94355 | €388.71 |
| 600 | €1.81282 | €1,087.69 |
| 1,000 | €1.76446 | €1,764.46 |
| 2,600 | €1.69062 | €4,395.61 |
| 5,000 | €1.65033 | €8,251.65 |
| Unit Price without VAT: | €3.64000 |
|---|---|
| Unit Price with VAT: | €4.44080 |