
VTX-186-250 | |
|---|---|
DigiKey Part Number | 5578-VTX-186-250-ND |
Manufacturer | |
Manufacturer Product Number | VTX-186-250 |
Description | AUTO XFMR 250VA |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vigortronix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Autotransformer (Non-Isolated) | |
Voltage - Primary | 110V, 220V, 230V, 240V | |
Voltage - Secondary | - | |
Power - Max | 250VA | |
1st Connector | Screw Terminal | |
2nd Connector | Screw Terminal | |
Weight | - |