Similar




VTM48EF020T080A00 | |
|---|---|
DigiKey Part Number | 1102-1023-ND |
Manufacturer | |
Manufacturer Product Number | VTM48EF020T080A00 |
Description | DC DC CONVERTER 2V 160W |
Customer Reference | |
Detailed Description | Voltage Transformation Module DC DC Converter 1 Output 2V 80A 26V - 55V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Voltage Transformation Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 26V | |
Voltage - Input (Max) | 55V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 80A | |
Power (Watts) | 160 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 92.4% | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Size / Dimension | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | |
Base Product Number |

