
T60403-K5024-X044 | |
|---|---|
DigiKey Part Number | 5009-T60403-K5024-X044TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T60403-K5024-X044 |
Description | Audio/Signal Transformers |
Customer Reference | |
Detailed Description | 300nH Pulse Transformer 1:1 Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 300nH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.451" L x 0.433" W (11.46mm x 11.00mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |



