
26570 | |
|---|---|
DigiKey Part Number | 3647-26570-ND |
Manufacturer | |
Manufacturer Product Number | 26570 |
Description | ESP32-CAM 2MP WIFI+BT WITH USB |
Customer Reference | |
Detailed Description | ESP32, OV2640 ESP32-S Image Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UNIVERSAL-SOLDER Electronics Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Image Sensor | |
Sensing Range | 2 Megapixel | |
Interface | RF, USB | |
Sensitivity | - | |
Voltage - Supply | 5V | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s) | |
Utilized IC / Part | ESP32, OV2640 | |
Note | - | |
Base Product Number |

