


SN74LVC1G04DBVR | |
|---|---|
DigiKey Part Number | 4518-SN74LVC1G04DBVRTR-ND - Tape & Reel (TR) 4518-SN74LVC1G04DBVRCT-ND - Cut Tape (CT) 4518-SN74LVC1G04DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G04DBVR |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 10ns @ 5V, 15pF | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03400 | €0.34 |
| 25 | €0.03000 | €0.75 |
| 100 | €0.02480 | €2.48 |
| 250 | €0.02240 | €5.60 |
| 500 | €0.02092 | €10.46 |
| 1,000 | €0.01972 | €19.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.01824 | €54.72 |
| 6,000 | €0.01751 | €105.06 |
| 9,000 | €0.01715 | €154.35 |
| 15,000 | €0.01674 | €251.10 |
| 21,000 | €0.01650 | €346.50 |
| 30,000 | €0.01628 | €488.40 |
| 75,000 | €0.01579 | €1,184.25 |
| 150,000 | €0.01549 | €2,323.50 |
| 300,000 | €0.01525 | €4,575.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |





