
GNT-07-RF | |
|---|---|
DigiKey Part Number | 5717-GNT-07-RF-ND |
Manufacturer | |
Manufacturer Product Number | GNT-07-RF |
Description | Refurbished |
Customer Reference | |
Detailed Description | Servo-Electric Soft Gripper End Effector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UBIROS INC. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Soft Gripper | |
Drive Type | Servo-Electric | |
Stroke Per Jaw | 85mm | |
Operating Temperature | -10°C ~ 50°C | |
Ingress Protection | IP64 - Dust Tight, Water Resistant |