
MIA-M10Q-00B-02 | |
|---|---|
DigiKey Part Number | 672-MIA-M10Q-00B-02TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIA-M10Q-00B-02 |
Description | RF TXRX MODULE NAVIGATION SMD |
Customer Reference | |
Detailed Description | MIA-M10Q RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.561GHz, 1.575GHz, 1.602GHz -167dBm 921.6kbps Not Included |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 1.561GHz, 1.575GHz, 1.602GHz | |
Sensitivity | -167dBm | |
Data Rate (Max) | 921.6kbps | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Applications | GPS | |
Current - Receiving | - | |
Data Interface | I2C, UART | |
Memory Size | - | |
Antenna Connector | Not Included | |
Features | - | |
Voltage - Supply | 1.76V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 53-SMD Module | |
Supplier Device Package | - |
