LILY-W132-10B is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


u-blox
In Stock: 420
Unit Price: €6.76000
Datasheet
WiFi 802.11b/g/n Transceiver Module 2.412GHz ~ 2.472GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LILY-W132-10B

DigiKey Part Number
672-LILY-W132-10BTR-ND - Tape & Reel (TR)
672-LILY-W132-10BCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LILY-W132-10B
Description
RF TXRX MODULE WIFI CHIP SMD
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.412GHz ~ 2.472GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
-
Frequency
2.412GHz ~ 2.472GHz
Data Rate
72.2Mbps
Power - Output
19dBm
Sensitivity
-97dBm
Serial Interfaces
SDIO, USB
Antenna Type
Integrated, Chip
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3V ~ 3.6V
Current - Receiving
82mA ~ 84mA
Current - Transmitting
270mA ~ 340mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
37-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes