
7XL-8.192MBD-T | |
|---|---|
DigiKey Part Number | 887-7XL-8.192MBD-TTR-ND - Tape & Reel (TR) 887-7XL-8.192MBD-TCT-ND - Cut Tape (CT) 887-7XL-8.192MBD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7XL-8.192MBD-T |
Description | XTAL OSC XO 8.192MHZ 3.3V CMOS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.192 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 30mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTM325-8.192MBD-T | QST | 20 | 4981-QTM325-8.192MBD-TCT-ND | €1.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.36000 | €1.36 |
| 10 | €1.18400 | €11.84 |
| 25 | €1.12000 | €28.00 |
| 50 | €1.07340 | €53.67 |
| 100 | €1.02900 | €102.90 |
| 250 | €0.97308 | €243.27 |
| 500 | €0.93286 | €466.43 |
| 1,000 | €0.89429 | €894.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.83649 | €2,509.47 |
| 6,000 | €0.80199 | €4,811.94 |
| 9,000 | €0.78249 | €7,042.41 |
| Unit Price without VAT: | €1.36000 |
|---|---|
| Unit Price with VAT: | €1.65920 |
