
7X-26.000MBB-T | |
|---|---|
DigiKey Part Number | 887-1220-2-ND - Tape & Reel (TR) 887-1220-1-ND - Cut Tape (CT) 887-1220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7X-26.000MBB-T |
Description | XTAL OSC XO 26.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7X-26.000MBB-T Models |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Current - Supply (Max) 20mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7X-26.000MBA-T | TXC CORPORATION | 1,930 | 887-1404-1-ND | €1.73000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.82000 | €1.82 |
| 10 | €1.58100 | €15.81 |
| 25 | €1.49520 | €37.38 |
| 50 | €1.43320 | €71.66 |
| 100 | €1.37390 | €137.39 |
| 250 | €1.29936 | €324.84 |
| 500 | €1.24564 | €622.82 |
| 1,000 | €1.19421 | €1,194.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €1.11707 | €3,351.21 |
| 6,000 | €1.07104 | €6,426.24 |
| Unit Price without VAT: | €1.82000 |
|---|---|
| Unit Price with VAT: | €2.22040 |