CC2500 AIR Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2500R24C-EZ4E

DigiKey Part Number
4244-A2500R24C-EZ4E-ND
Manufacturer
Manufacturer Product Number
A2500R24C-EZ4E
Description
BOARD TARGET END POINT A2500R24C
Customer Reference
Detailed Description
CC2500 AIR Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TTM Technologies, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Transceiver, ISM
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
CC2500
Note
-
RF Type
-
RF Frequency
2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.