
A2500R24A-EZ4A | |
|---|---|
DigiKey Part Number | 4244-A2500R24A-EZ4A-ND |
Manufacturer | |
Manufacturer Product Number | A2500R24A-EZ4A |
Description | BOARD TARGET ACCESS A2500R24A |
Customer Reference | |
Detailed Description | CC2500 AIR Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver, ISM | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CC2500 | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |