
A20737AGM | |
|---|---|
DigiKey Part Number | 1173-1161-ND |
Manufacturer | |
Manufacturer Product Number | A20737AGM |
Description | RF TXRX MOD BT TH SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.0 Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces I2C, SPI, UART |
Mfr | Antenna Type Integrated, Trace |
Series | Utilized IC / Part BlueCore4 |
Packaging Tray | Memory Size 512kB EEPROM |
Part Status Obsolete | Voltage - Supply 1.7V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 25mA |
RF Family/Standard Bluetooth | Current - Transmitting 17mA ~ 20mA |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -30°C ~ 85°C |
Power - Output 3dBm | Package / Case 30-SMD Module |
Sensitivity -94dBm |