CC1101 AIR Transceiver 915MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1101R09C-EM1

DigiKey Part Number
1173-1012-ND
Manufacturer
Manufacturer Product Number
A1101R09C-EM1
Description
MODULE EVAL FOR A1101R09C
Customer Reference
Detailed Description
CC1101 AIR Transceiver 915MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TTM Technologies, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Transceiver, ISM
Frequency
915MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
CC1101
Note
-
RF Type
-
RF Frequency
915MHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.