
OPL811 | |
|---|---|
DigiKey Part Number | 365-1867-ND |
Manufacturer | |
Manufacturer Product Number | OPL811 |
Description | SENSOR PHOTOLOGIC HERMETIC TO-18 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 935nm Photo Detector, Logic Output Push-Pull TO-18 small |
Datasheet | Datasheet |
EDA/CAD Models | OPL811 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 935nm | |
Type | Photo Detector, Logic Output | |
Output Type | Push-Pull | |
Package / Case | TO-18 small | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €2.87441 | €2,874.41 |
| Unit Price without VAT: | €2.87441 |
|---|---|
| Unit Price with VAT: | €3.50678 |