
U420-003 | |
|---|---|
DigiKey Part Number | U420-003-ND |
Manufacturer | |
Manufacturer Product Number | U420-003 |
Description | CABLE C PLUG TO C PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.00' (914.4mm) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.03000 | €25.03 |
| 10 | €21.27900 | €212.79 |
| 25 | €19.94680 | €498.67 |
| 50 | €18.99520 | €949.76 |
| 100 | €18.08920 | €1,808.92 |
| 250 | €17.16896 | €4,292.24 |
| Unit Price without VAT: | €25.03000 |
|---|---|
| Unit Price with VAT: | €30.53660 |

















