USB to Ethernet, HDMI, USB, VGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U342-SHG-001

DigiKey Part Number
TL2307-ND
Manufacturer
Manufacturer Product Number
U342-SHG-001
Description
USB TO ETHERNET/HDMI/USB/VGA
Customer Reference
Detailed Description
USB to Ethernet, HDMI, USB, VGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
USB to Ethernet, HDMI, USB, VGA
Convert From (Adapter End)
USB - A 3.0 (3.1 Gen 1, Superspeed) Male
Convert To (Adapter End)
D-Sub HD15 Female, HDMI Female, RJ45 Female, USB - A 3.0 (3.1 Gen 1, Superspeed) Female
Interface
-
Features
-
Utilized IC / Part
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.