
U040-006 | |
|---|---|
DigiKey Part Number | TL786-ND |
Manufacturer | |
Manufacturer Product Number | U040-006 |
Description | CBL USB2.0 B PLUG TO C PLUG 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable B Male to C Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 20 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.01000 | €12.01 |
| 10 | €10.19900 | €101.99 |
| 25 | €9.56040 | €239.01 |
| 50 | €9.10400 | €455.20 |
| 100 | €8.66950 | €866.95 |
| 250 | €8.12712 | €2,031.78 |
| 500 | €7.73960 | €3,869.80 |
| 1,000 | €7.68086 | €7,680.86 |
| Unit Price without VAT: | €12.01000 |
|---|---|
| Unit Price with VAT: | €14.65220 |









