
PDU1215 | |
|---|---|
DigiKey Part Number | TL267-ND |
Manufacturer | |
Manufacturer Product Number | PDU1215 |
Description | POWER STRIP 15A 13 OUT RACK M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 13 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | CSA, UL | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €129.38000 | €129.38 |
| 5 | €120.75600 | €603.78 |
| 10 | €117.22100 | €1,172.21 |
| 25 | €112.70520 | €2,817.63 |
| 50 | €109.40540 | €5,470.27 |
| Unit Price without VAT: | €129.38000 |
|---|---|
| Unit Price with VAT: | €157.84360 |

















