
F009-006 | |
|---|---|
DigiKey Part Number | F009-006-ND |
Manufacturer | |
Manufacturer Product Number | F009-006 |
Description | CBL IEEE1394 4POS TO 4POS 6' |
Customer Reference | |
Detailed Description | Plug, 4 Position To Plug, 4 Position IEEE1394 Cable Black 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | Plug, 4 Position | |
2nd Connector | Plug, 4 Position | |
Length | 6.00' (1.83m) | |
Color | Black | |
Transfer Rate | 400Mbps | |
Shielding | Yes | |
Features | - |