



PR600 | |
|---|---|
DigiKey Part Number | 4958-PR600-ND |
Manufacturer | |
Manufacturer Product Number | PR600 |
Description | Non-Contact Phase Rotation Detec |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Phase Rotation Indicator CAT IV 600V Measures AC Voltage 75 ~ 1000VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett Test Equipment and Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Phase Rotation Indicator | |
Specifications | Measures AC Voltage 75 ~ 1000VAC | |
Ratings | CAT IV 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €220.50000 | €220.50 |
| 5 | €204.39000 | €1,021.95 |
| 10 | €197.82400 | €1,978.24 |
| 25 | €189.47560 | €4,736.89 |
| Unit Price without VAT: | €220.50000 |
|---|---|
| Unit Price with VAT: | €269.01000 |