Bipolar Stepper Motor Hybrid Frame Size 17 200.0 Step 2 A 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD42-2-1141

DigiKey Part Number
175-PD42-2-1141-ND
Manufacturer
Manufacturer Product Number
PD42-2-1141
Description
STEPPER MOTOR HYBRID BIPOLAR 24V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Hybrid Frame Size 17 200.0 Step 2 A 24VDC
Datasheet
 Datasheet
EDA/CAD Models
PD42-2-1141 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Type
Hybrid
Coil Type
Bipolar
Voltage - Rated
24VDC
Current Rating (Amps)
2 A
Steps per Revolution
200.0
Step Angle
1.8°
Accuracy
±5%
Torque - Holding (oz-in / mNm)
49.56 / 350
Size / Dimension
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
NEMA Frame Size
Diameter - Shaft
0.197" (5.00mm)
Length - Shaft and Bearing
0.945" (24.00mm)
Mounting Hole Spacing
-
Termination Style
Wire Leads with Connector
Operating Temperature
-
Features
Integrated Controller, Flatted Shaft
Rotor Inertia
-
Approval Agency
-
Weight
0.486 lb (220.45 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Case
QuantityUnit PriceExt Price
1€207.10000€207.10
5€190.33000€951.65
10€183.53200€1,835.32
25€183.46920€4,586.73
Manufacturers Standard Package
Unit Price without VAT:€207.10000
Unit Price with VAT:€252.66200