


VPS12-10300-B | |
|---|---|
DigiKey Part Number | VPS12-10300-B-ND |
Manufacturer | |
Manufacturer Product Number | VPS12-10300-B |
Description | PWR XFMR LAMINATED 130VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 130VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 26A, Series 13A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPS12-10300-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 6.3V, Series 12.6V | |
Current - Output (Max) | Parallel 26A, Series 13A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 130VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 71.37mm L x 68.33mm W | |
Height - Seated (Max) | 85.85mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 4.1 lbs (1.9 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €31.72000 | €31.72 |
| Unit Price without VAT: | €31.72000 |
|---|---|
| Unit Price with VAT: | €38.69840 |