
TE0712-02-100-1I | |
|---|---|
DigiKey Part Number | 1686-1124-ND |
Manufacturer | |
Manufacturer Product Number | TE0712-02-100-1I |
Description | IC MOD ARTIX7 A100T 200MHZ 1GB |
Customer Reference | |
Detailed Description | TE0712 Embedded Module Artix-7 A100T 200MHz 1GB 32MB |
Datasheet | Datasheet |
EDA/CAD Models | TE0712-02-100-1I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Module/Board Type | FPGA Core | |
Core Processor | Artix-7 A100T | |
Co-Processor | - | |
Speed | 200MHz | |
Flash Size | 32MB | |
RAM Size | 1GB | |
Connector Type | Samtec LSHM | |
Size / Dimension | 1.970" L x 1.570" W (50.00mm x 40.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |


